
SPDT momentary pushbutton switch with a round button actuator. Features silver contact material with silver and gold plating, rated for 1A at 250VAC and 30VDC. Offers 50,000 electrical cycles and 100,000 mechanical cycles, with a panel mount and solder lug termination. Operates within a temperature range of -25°C to 50°C and boasts a UL94 V-0 flammability rating. Available with LED, lamp, or neon illumination in red or clear.
NKK Switches KB15CKW01-05-JC technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red, Clear |
| Illumination Type | LED, Lamp, Neon |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKW01-05-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
