This 1A SPDT pushbutton switch features silver plated contacts and a LED illumination type. It has a voltage rating of 250V AC and a flammability rating of UL94 V-0. The switch is available in a package quantity of 10 and is terminated with solder. It is part of the KB series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NKK Switches KB15CKW01-12-BB-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |