
Illuminated pushbutton switch featuring SPDT momentary contact, rated for 1A at 250VAC and 30VDC. Offers silver contacts with gold plating for enhanced conductivity and durability, boasting an electrical life of 50,000 cycles and mechanical life of 100,000 cycles. Panel-mounted with solder lug termination, this switch includes white and red LED illumination and meets UL94 V-0 flammability standards. Operating temperature range is -25°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB15CKW01-12-CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15CKW01-12-CB technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Red |
| Illumination Type | LED, Lamp |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKW01-12-CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
