This 1A SPDT pushbutton switch features silver-plated contacts and LED illumination. It has a voltage rating of 250V AC and meets the UL94 V-0 flammability standard. The switch is available in a package quantity of 10 and is suitable for use in a variety of applications.
NKK Switches KB15CKW01-12-CB-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Red |
| Illumination Type | LED |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.