The KB15CKW01-12-CC-RO is a SPDT switch with a current rating of 1A and a voltage rating of 250V AC. It features silver plating and a flammability rating of UL94 V-0. The switch is lead free and has a solder termination. It is available in a vertical orientation and is illuminated with a red color.
Checking distributor stock and pricing after the page loads.
NKK Switches KB15CKW01-12-CC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |