This round button switch features a silver plated contact and a SPDT throw configuration. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 1A at 30V DC and 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |