Illuminated pushbutton switch featuring a momentary ON-Mom function and SPDT throw configuration. Rated for 1A at 250VAC and 30VDC, with silver contacts and gold plating for enhanced conductivity. Offers a mechanical life of 100,000 cycles and electrical life of 50,000 cycles. Panel mountable with solder lug termination, this switch includes yellow and clear illumination options with LED, lamp, or neon illumination types. Operating temperature range is -25°C to 50°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
NKK Switches KB15CKW01-12-JE technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Yellow, Clear |
| Illumination Type | LED, Lamp, Neon |
| Length | 14mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.