This round button switch features a 1A current rating and 30V DC rated voltage, with a maximum operating temperature of 50°C. It is designed for panel mount applications and is lead free. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |