This pushbutton switch features a silver-plated contact and a current rating of 1A. It has a voltage rating of 250V AC and is compliant with UL94 V-0 flammability rating. The switch is lead free and has a termination of solder. It is available in a package quantity of 10, packaged in a box.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| Packaging | Box |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |