The KB15CKW01-5C12-JC-RO is a SPDT illuminated pushbutton switch from NKK Switches with a current rating of 1A and a voltage rating of 250VAC. It features silver plating and a termination of solder. The switch has a flammability rating of UL94 V-0 and is lead free. It is designed for vertical orientation and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |