The KB15CKW01-5D05-JB is a panel mount switch with a round button actuator, rated for 1A and 30V DC, with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It features a silver plated contact and a mechanical life of 100,000 cycles. The switch is also rated for 125V AC and has a life of 50,000 hours. It is available in a bulk packaging and is not RoHS compliant.
NKK Switches KB15CKW01-5D05-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.