Illuminated pushbutton switch featuring a 1A contact current rating with silver contacts and gold plating. This SPDT switch offers a 125V AC and 30V DC voltage rating, with a 1A maximum current rating. It boasts a 500,000 cycle electrical life and 1,000,000 cycle mechanical life. The 14mm diameter, round button actuator is panel-mounted and illuminated with a green LED through a clear lens. Operating temperature range is -25°C to 50°C, with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB15CKW01-5F-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15CKW01-5F-JF technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Diameter | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 14mm |
| Lens Color | Clear |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKW01-5F-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.