
The KB15CKW01-5F12-JF is a round button switch with a silver contact plating, rated for 1A and 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is suitable for operating temperatures between -25°C and 50°C and is compliant with RoHS regulations. It is available in a panel mount configuration with a vertical orientation.
NKK Switches KB15CKW01-5F12-JF technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKW01-5F12-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
