
Illuminated pushbutton switch featuring a momentary SPDT contact configuration with solder lug termination. Rated for 1A at 250VAC and 30VDC, this panel-mount switch boasts a silver contact material with silver/gold plating. It includes a white LED illumination and a black/white round button actuator, offering a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Constructed from polyamide, it meets UL94 V-0 flammability standards and is RoHS compliant.
NKK Switches KB15CKW01-6B-JB technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Color | Black, White |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Forward Current | 20mA |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Polyamide |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Outside Diameter | 14mm |
| Package Quantity | 1 |
| Packaging | Tray |
| Panel Thickness | 8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15CKW01-6B-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
