This 30V SPDT on-momentary pushbutton switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for 125V AC and 30V DC and has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is mounted on a panel and terminated with solder. It is compliant with RoHS regulations but not Reach SVHC.
Checking distributor stock and pricing after the page loads.
NKK Switches KB15CKW01-CB technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |