
The KB15KKG01-5C-JC is a square button switch with a gold contact plating, rated for 100,000 cycles of electrical life and 100,000 hours of life. It features a red LED illumination and is compliant with UL94 V-0 flammability rating. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is available in a panel mount configuration with a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB15KKG01-5C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15KKG01-5C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
