
This 28V SPDT on-mom panel mount pushbutton switch features a gold-plated contact and a white LED illumination. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It can operate between -25°C and 50°C and is suitable for panel snap-in mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB15KKG01-6B-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15KKG01-6B-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
