This SPDT switch features a square button actuator and a solder lug termination. It is rated for a maximum current of 0.1A at 28VAC or 28VDC and a maximum power rating of 0.4W. The switch is suitable for panel mount applications and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4VA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |