Switch Push Button ON (ON) SPDT Square Button 1A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
NKK Switches KB15KKW01-05-BB technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.