Illuminated pushbutton switch featuring a momentary SPDT contact configuration. Rated for 1A at 250VAC and 30VDC, with silver contacts and gold plating. Offers a square button actuator and panel mount with snap-in capability. Includes white and red LED illumination options, a mechanical life of 100,000 cycles, and a solder lug termination. Operates within a temperature range of -25°C to 50°C and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Red |
| Illumination Type | LED, Lamp |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |