
Illuminated pushbutton switch featuring a square actuator and SPDT momentary contact. Rated for 1A at 250VAC and 30VDC, with silver and gold plated silver contacts. Offers 50,000 electrical cycles and 100,000 mechanical cycles, with a panel mount design and solder lug termination. Operates within a temperature range of -25°C to 50°C and boasts a UL94 V-0 flammability rating. Available with white or green LED illumination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Green |
| Illumination Type | LED, Lamp |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
