The KB15KKW01-05-GB is a square button switch with a silver contact plating, rated for 1A and 125V AC. It features a SPDT throw configuration and is designed for panel mount applications. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The operating temperature range is -25°C to 50°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Blue |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |