The KB15KKW01-12-GB is a square button switch with a silver contact plating, rated for 1A and 125V AC, with a DC rated voltage of 30V. It features a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is available in an illuminated version with white and blue LED illumination. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The KB15KKW01-12-GB is a panel mount switch with a snap-in mount and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Blue |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |