This SPDT panel mount switch features a silver plating and a current rating of 1A. It has a voltage rating of 250V AC and meets the UL94 V-0 flammability rating. The switch is not RoHS compliant and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| RoHS Compliant | No |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |