Illuminated pushbutton switch featuring a square, red LED actuator. This SPDT momentary contact switch offers a 1A current rating at 250VAC/30VDC and a silver contact material with gold plating. Designed for panel mounting with snap-in capability, it boasts a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Operating within a -25°C to 50°C temperature range, this RoHS compliant component utilizes solder lug terminations and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 14mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |