This SPDT pushbutton switch features a current rating of 1A and a voltage rating of 250V AC. It has a silver plating and is mounted on a panel. The switch is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is illuminated with an orange LED.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |