Illuminated pushbutton switch featuring a square, momentary ON-Mom actuator. This SPDT switch offers a 1A current rating at 250VAC and 30VDC, with silver contact material and gold plating. Designed for panel mounting with solder lug termination, it boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. The orange LED illumination and UL94 V-0 flammability rating ensure reliable operation within a -25°C to 50°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB15KKW01-5D12-JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Length | 14mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15KKW01-5D12-JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
