This SPDT switch features a square button actuator and is rated for 1 ampere at 250 volts AC or 30 volts DC. It has a solder lug termination style and is designed for panel mount applications. The switch has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 50 degrees Celsius. It is suitable for use in a variety of applications, including those requiring illumination, which is provided by a green LED.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |