This SPDT switch features a silver plated contact and a snap-in termination for easy installation. It has a current rating of 1A and a voltage rating of 250V AC and 125V DC. The switch is designed for use in panel mount applications and has a flammability rating of UL94 V-0. It is rated for 50,000 hours of life and is available in bulk quantities.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 50000Hour |
| Package Quantity | 1 |
| Series | Bulk |
| Switch Function | SPDT |
| Termination | Snap in |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |