This 1A SPDT on-mom panel mount switch has a silver plated contact and a maximum operating temperature of 70°C. It is rated for 50000 cycles of electrical life and 100000 cycles of mechanical life. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It can be mounted to a panel via a snap-in mechanism and is available in a bulk packaging option.
NKK Switches KB15KKW01-BB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15KKW01-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.