
Illuminated Pushbutton Switch, SPDT, momentary contact, featuring a square button actuator. Rated for 1A at 250VAC and 30VDC, with silver contacts and silver plating. Offers a panel mount with snap-in design and solder lug termination. Electrical life is 50,000 cycles, mechanical life is 100,000 cycles. Operates within a temperature range of -25°C to 70°C and meets UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
NKK Switches KB15KKW01-FF technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
