This SPDT switch features a square button actuator and is rated for 1 ampere at 250 volts AC or 30 volts DC. It has a maximum operating temperature range of -25 to 50 degrees Celsius and a minimum electrical life of 50,000 cycles. The switch is panel mount with a solder lug termination and a round panel cutout dimension of 12.3 millimeters. It is suitable for use in applications where a momentary contact switch is required.
Checking distributor stock and pricing after the page loads.
NKK Switches KB15KKW01B-01-JE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.