This SPDT pushbutton switch features gold contact plating and a voltage rating of 28V AC and 28V DC. It is designed for panel mount applications and meets the UL94 V-0 flammability rating. The switch is RoHS compliant and available in various configurations. Operating temperatures are not specified, but it is suitable for use in a variety of environments. The switch is available with red LED illumination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |