This 28V SPDT illuminated pushbutton switch features gold contact plating and meets lead-free requirements. It has a flammability rating of UL94 V-0 and is suitable for vertical orientation. The switch is part of the KB series and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |