
This is a 28V SPDT on-momentary panel mount switch with illumination. It features a gold-plated contact and a maximum operating temperature of 70°C. The switch is rated for 100,000 electrical and mechanical cycles and is compliant with UL94 V-0 flammability standards. It is available in a panel mount configuration with a snap-in mount and solder termination. The switch is RoHS compliant and has a minimum operating temperature of -25°C.
NKK Switches KB15MKG01-A technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15MKG01-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
