
The KB15MKW01-12-BB is a round button switch with a silver-plated contact and a maximum operating temperature of 50°C. It features a throw configuration of SPDT and a current rating of 1A. The switch is rated for 30V DC and 125V AC, with a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
NKK Switches KB15MKW01-12-BB technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15MKW01-12-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
