Switch Push Button ON (ON) SPDT Round Button 1A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Yellow |
| Illumination Type | Illuminated |
| Max Current Rating | 1A |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |