The KB15MKW01-12-FB is a SPDT switch with a silver contact plating, rated for 1A and 250V AC. It features a UL94 V-0 flammability rating and is RoHS compliant. The switch is a panel mount type and is illuminated with white and green LEDs.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Green |
| Illumination Type | LED |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |