This SPDT pushbutton switch features a silver plated contact with a current rating of 1A and a voltage rating of 250V AC. It has a flammability rating of UL94 V-0 and is illuminated by a red LED. The switch is available in a package quantity of 10 and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |