The KB15MKW01-5C-JC-RO is a SPDT illuminated pushbutton switch with a contact current rating of 1A and a voltage rating of 250V AC. It features silver plating and is lead free. The switch has a flammability rating of UL94 V-0 and is suitable for use in applications where illumination is required. It is available in a vertical orientation and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |