The KB15MKW01-5C12-JB is a SPDT pushbutton switch with a round button actuator. It has a maximum current rating of 1 amp at 250VAC or 30VDC and a termination style of solder lug. The switch is designed for panel mounting and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 50 degrees Celsius. It features a momentary contact switch function and a red LED illumination type.
NKK Switches KB15MKW01-5C12-JB technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.