The KB15MKW01-5D-JB is a SPDT pushbutton switch with a silver plated contact and a current rating of 1A. It features a voltage rating of 250V AC and is compliant with RoHS regulations. The switch has a flammability rating of UL94 V-0 and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |