
Illuminated pushbutton switch featuring a momentary ON-Mom SPDT function with a silver contact material and gold plating. This panel-mount component offers a 1A current rating at 250VAC and 30VDC, with a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It includes a blue LED illumination and a round button actuator, with solder lug terminations and a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches KB15MKW01-6G-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB15MKW01-6G-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15MKW01-6G-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
