
The KB15MKW01-A is a round button switch with a silver contact plating, rated for 1A and 125V AC, with a maximum operating temperature of 70°C. It features a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is RoHS compliant and lead-free, with a UL94 V-0 flammability rating. It is designed for panel mount applications and is available in a tray packaging format.
NKK Switches KB15MKW01-A technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15MKW01-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
