The KB15NKG01B-12-JE is a SPDT switch with a rectangular actuator style and a maximum current rating of 0.1A at 28VAC or 28VDC. It has a maximum power rating of 0.4W at 28VAC or 28VDC and is designed for panel mount applications. The switch has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 50 degrees Celsius. It features a neon lamp illumination type and a panel cutout dimension of 12.3mm round.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |