The KB15NKW01-5F-JB-RO is a SPDT switch with a current rating of 1A and a voltage rating of 250V AC. It features silver plating and is lead free. The switch has a flammability rating of UL94 V-0 and is illuminated with a green LED. It is designed for vertical orientation and has a solder termination.
NKK Switches KB15NKW01-5F-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.