This 28V SPDT illuminated pushbutton switch features gold contact plating and a lead-free design. It has a flammability rating of UL94 V-0 and is suitable for use in applications where illumination is required. The switch is vertically oriented and has a solder termination.
NKK Switches KB15RKG01-05-EB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Yellow |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.