The KB15RKG01-05-GB is a panel mount SPDT on-mom switch with a gold contact plating. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 100,000 cycles of electrical life and 100,000 cycles of mechanical life. It is compliant with RoHS regulations and is available in a bulk packaging configuration.
NKK Switches KB15RKG01-05-GB technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Blue |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKG01-05-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.