The KB15RKG01-05-JG is a 28V 0.1A SPDT switch with a rectangular button actuator. It has a maximum power rating of 0.4W at 28VAC or 28VDC and is rated for 100,000 electrical cycles. The switch is panel mount with a solder lug termination and a straight body orientation. It operates between -25°C and 50°C and features a neon lamp illumination type.
NKK Switches KB15RKG01-05-JG technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.