
This 28V SPDT on-momentary panel mount switch features gold contact plating and a mechanical life of 100,000 cycles. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is RoHS compliant and has a DC rated voltage of 28V. It is available in a bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB15RKG01-12-JG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue, Clear |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15RKG01-12-JG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
